Raaco 139564 technical specifications.
| Package/Case | 410 |
| Depth | 250mm |
| Length | 485mm |
| Weight | 9.472kg |
| Width | 410mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 139564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.