Raaco 139786 technical specifications.
| Depth | 200mm |
| Length | 475mm |
| Weight | 6.954kg |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 139786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
