Raaco 715362 technical specifications.
| Height | 61mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 388mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 715362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
