Raaco 715706 technical specifications.
| Color | Black, Blue |
| Height | 416mm |
| Length | 472mm |
| Material | Plastic |
| Mount | Box |
| Weight | 8.05kg |
| Width | 675mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 715706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.