Raaco 715720 technical specifications.
| Color | Black, Blue |
| Height | 493mm |
| Length | 472mm |
| Material | Plastic |
| Mount | Box |
| Weight | 9.45kg |
| Width | 775mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 715720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.