Raaco BIN5-600 technical specifications.
| Package/Case | 600 |
| Height | 111mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 168mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco BIN5-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
