Raaco BIN6-1100 technical specifications.
| Height | 136mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BIN6-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.