Raaco BIN8-2000 technical specifications.
| Height | 186mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco BIN8-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.