Raaco BOXXSER554X4-11 technical specifications.
| Color | Grey |
| Height | 55mm |
| Material | Polypropylene, Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.443kg |
| Width | 241mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER554X4-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
