Raaco BOXXSER555X10-25 technical specifications.
| Color | Grey |
| Height | 55mm |
| Material | Polypropylene, Polycarbonate |
| Mount | Box |
| Reach SVHC Compliant | No |
| Weight | 1.724kg |
| Width | 421mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER555X10-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.