Raaco BOXXSER555X5-13 technical specifications.
| Color | Grey |
| Height | 55mm |
| Material | Polypropylene, Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1.047kg |
| Width | 298mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER555X5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.