Raaco BOXXSER555X5-15 technical specifications.
| Color | Grey |
| Material | Polypropylene, Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1.03kg |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER555X5-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.