Raaco BOXXSER556X6-14 technical specifications.
| Color | Grey |
| Height | 55mm |
| Material | Polypropylene, Polycarbonate |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Weight | 1.346kg |
| Width | 354mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER556X6-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.