Raaco BOXXSER805X10-20 technical specifications.
| Color | Grey |
| Height | 78mm |
| Material | Polypropylene, Polycarbonate |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Weight | 2.077kg |
| Width | 421mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER805X10-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.