Raaco BOXXSER808X8-18 technical specifications.
| Color | Grey |
| Material | Polypropylene, Polycarbonate |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Weight | 2.56kg |
| RoHS | Compliant |
Download the complete datasheet for Raaco BOXXSER808X8-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.