Raaco BOXXSER808X8-20 technical specifications.
| Color | Grey |
| Height | 78mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 2.592kg |
| Width | 465mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco BOXXSER808X8-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.