Raaco BWP520 technical specifications.
| Height | 440mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco BWP520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
