Raaco COVERL technical specifications.
| Color | Blue |
| Height | 495mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Weight | 1.065kg |
| Width | 535mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco COVERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.