Raaco PSB4-32 technical specifications.
| Color | Grey |
| Height | 57mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.753kg |
| Width | 338mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco PSB4-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.