Raaco SOLID2 technical specifications.
| Height | 170mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco SOLID2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
