Raaco SOLID3 technical specifications.
| Height | 170mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 570mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco SOLID3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.