Raaco T31TOOLBOX technical specifications.
| Height | 235mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 445mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco T31TOOLBOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.