Rabbit Semiconductor 101-0343 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 29.5MHz |
| Interface | RS-232 |
| Memory Size | 128KB |
| Memory Type | FLASH, EPROM |
| Operating Supply Voltage | 40V |
| Package Quantity | 5 |
| Power Consumption | 1.2W |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.