Rabbit Semiconductor 101-0391 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0391 to view detailed technical specifications.
No datasheet is available for this part.