Rabbit Semiconductor 101-0393 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.