Rabbit Semiconductor 101-0506 technical specifications.
| Frequency | 22.1MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Power Consumption | 950mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.