Single Board Computers BL2030 Btm Mnt
Checking distributor stock and pricing after the page loads.
| Density | 256000B |
| Lead Free | Contains Lead |
| Length | 87mm |
| Memory Size | 128KB |
| Operating Supply Voltage | 40V |
| Package Quantity | 10 |
| Power Consumption | 1.5W |
| RAM Size | 128000B |
| Series | SBC |
| Thickness | 21mm |
| Width | 105mm |
| RoHS | Not Compliant |