Rabbit Semiconductor 101-0887 technical specifications.
| Interface | Ethernet |
| Memory Size | 128KB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Series | RabbitNet™ |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0887 to view detailed technical specifications.
No datasheet is available for this part.