Rabbit Semiconductor 101-1288 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Sensor Type | Temperature |
| Series | RabbitCore 4000 |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.