Rabbit Semiconductor 20-101-1256 technical specifications.
| Height | 16mm |
| Length | 146mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.