52-position female RJ11 connector, designed for Surface Mount Technology (SMT) with Right Angle (RA) soldering. Features brass contacts with gold plating, rated for 50V and 500mA. Operating temperature range from -55°C to 85°C, with a height of 6.8mm. Lead-free construction.
Rabbit Semiconductor 498-0090 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 52 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 50V |
| Weight | 0.067726oz |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 498-0090 to view detailed technical specifications.
No datasheet is available for this part.