RJ11 modular connector featuring gold-plated bronze contacts for reliable connectivity. Rated for 50V and 750mA, this lead-free component is supplied in bulk packaging. Designed for high-volume applications, it is available on reels with a minimum order quantity of 400 units.
Rabbit Semiconductor 498-0091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Voltage Rating | 50V |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 498-0091 to view detailed technical specifications.
No datasheet is available for this part.