Rabbit Semiconductor 668-0003(IQ2TVERSION) technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 30MHz |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 668-0003(IQ2TVERSION) to view detailed technical specifications.
No datasheet is available for this part.