Rabbit Semiconductor 668-0010 technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 55.5MHz |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Operating Supply Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 668-0010 to view detailed technical specifications.
No datasheet is available for this part.