Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RAD
ACE-101/48/HDLC/HS/4T1-IMA
Datasheet
RAD
ACE-101/48/HDLC/HS/4T1-IMA
Unconfirmed
ATM NTU Unit ATM/SDH/SONET 1.544Mbps
Computing & Embedded Systems
Networking
Computing & Embedded Systems
Networking
Network Termination Units
ATM
ATM NTU Unit ATM/SDH/SONET 1.544Mbps
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Maximum Data Rate
1.544
Mbps
Protocols Supported
ATM|SDH|SONET
Number of Network Ports
2
Power Supply Type
Analog
Category
Unit
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account