Radial Magnet 1/4"DIAX1/16"THICK technical specifications.
| Lead Free | Lead Free |
| Material | Ferrite |
| Shape | Cylindrical |
| Size | 1.59mm |
| Thickness | 1.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Radial Magnet 1/4"DIAX1/16"THICK to view detailed technical specifications.
No datasheet is available for this part.