Radial Magnet 1.0X1/2X1/8THICK technical specifications.
| Material | Ferrite |
| Package Quantity | 100 |
| Shape | Rectangular |
| Size | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Radial Magnet 1.0X1/2X1/8THICK to view detailed technical specifications.
No datasheet is available for this part.