
Radial Magnet 8218 technical specifications.
| Package/Case | Axial |
| Length | 12.7mm |
| Material | Ferrite |
| Shape | Round |
| Size | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Radial Magnet 8218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
