Radiall 1001-7571-003 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 25.9 |
| Product Depth (mm) | 5.55 |
| Type | SMC |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 1001-7571-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.