Radiall 1005-1551-002 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 10GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Radiall 1005-1551-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.