
This SMC RF connector features a brass body with gold plating, a brass contact with gold plating, and a right angle orientation. It has a maximum frequency of 10GHz and is rated for 250V. The connector is RoHS compliant and has a termination of solder.
Radiall 1010-1511-000 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall 1010-1511-000 to view detailed technical specifications.
No datasheet is available for this part.
