Radiall 1012-7511-000 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Product Length (mm) | 13.97 |
| Product Height (mm) | 16.25 |
| Type | SMC |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 1012-7511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.