Radiall 1105-1521-903 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 10GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Radiall 1105-1521-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.