Radiall 1702-1571-003 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 2GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SCREW-ON 75 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Radiall 1702-1571-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.