Radiall 1709-1511-000 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | SCREW-ON 75 |
| Termination | PCB |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall 1709-1511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.