Radiall 2005-1541-009 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 13.2 |
| Product Height (mm) | 14.98 |
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Radiall 2005-1541-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.