Radiall 2036-1511-151 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 5.56 |
| Type | SMB |
| Gender | M |
| Contact Plating | Gold Over Nickel |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 2036-1511-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.