Radiall 2141-1521-019 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 12.7 |
| Product Height (mm) | 16 |
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 2141-1521-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.