Radiall 2702-1571-003 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Impedance | 75Ohm |
| Cage Code | FATQ7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 2702-1571-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.