Radiall 3001-1551-003 technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SLB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall 3001-1551-003 to view detailed technical specifications.
No datasheet is available for this part.